Vishay G00639K00HE12 technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Resistance | 39kR |
| Resistor Type | Wirewound |
| Series | G |
| Termination | Axial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay G00639K00HE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.