Vishay G1-801K5% technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Series | G1-80 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G1-801K5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.