Vishay G1-802.21K1%TR technical specifications.
| Package/Case | Axial |
| Mount | Through Hole |
| Resistance | 2.21kR |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G1-802.21K1%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.