Vishay G1-80275%TR technical specifications.
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 27R |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G1-80275%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.