Vishay G1-804991% technical specifications.
| Package/Case | Axial |
| Packaging | Bulk |
| Resistance | 499R |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G1-804991% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.