Vishay G10155%10W technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 15R |
| Resistor Type | Wirewound |
| Series | G10 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G10155%10W to view detailed technical specifications.
No datasheet is available for this part.