Vishay G16P-A technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 19.1mm |
| Gender | Male |
| Length | 11.1mm |
| Max Current Rating | 13A |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 4kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay G16P-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
