Vishay G16P-AB technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 19.1mm |
| Gender | Male |
| Length | 11.1mm |
| Max Current Rating | 13A |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G16P-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.