Vishay G20S-AB technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 19.05mm |
| Gender | Female |
| Length | 11.1mm |
| Max Current Rating | 7.5A |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.73mm |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G20S-AB to view detailed technical specifications.
No datasheet is available for this part.