Vishay G22041431501J4C000 technical specifications.
| Package/Case | Conformal |
| Length | 13mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 1.5kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay G22041431501J4C000 to view detailed technical specifications.
No datasheet is available for this part.