Vishay G2SB60/1 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 80A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G2SB60/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.