Vishay G3-804403% technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 440R |
| Termination | Axial |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G3-804403% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.