Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

G3-804K1%

Datasheet
Wirewound Resistors 2watt 4Kohms 1%
Vishay

G3-804K1%

Wirewound Resistors 2watt 4Kohms 1%

Resistance4kR
Quick Jump:

Technical Specifications

Vishay G3-804K1% technical specifications.

General

Diameter
2.39mm
Length
11.1mm
Max Operating Temperature
250°C
Min Operating Temperature
-65°C
Resistance
4kR
Resistor Type
Wirewound
Series
G
Termination
Axial
Tolerance
1%

Compliance

RoHS
Not Compliant

Datasheet

Vishay G3-804K1% Datasheet

Download the complete datasheet for Vishay G3-804K1% to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com