Vishay G3SBA20L/45 technical specifications.
| Forward Current | 2.3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay G3SBA20L/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.