Vishay G5C2003%7W technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 200R |
| Series | G5C |
| Termination | Axial |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G5C2003%7W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.