Vishay G61505% technical specifications.
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 150R |
| Series | G |
| Termination | Axial |
| Tolerance | 5% |
| Width | 4.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G61505% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.