Vishay GA100TS60U technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Current Rating | 100A |
| Input | Standard |
| Input Capacitance | 9.837nF |
| Lead Free | Contains Lead |
| Max Collector Current | 100A |
| Max Power Dissipation | 320W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GA100TS60U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.