Vishay GB05XP120KTPBF technical specifications.
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GB05XP120KTPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.