Vishay GB75XF60K technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 600V |
| Max Operating Temperature | 150°C |
| Mount | Through Hole |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GB75XF60K to view detailed technical specifications.
No datasheet is available for this part.