Vishay GBJ2004 technical specifications.
| Forward Current | 20A |
| Height | 20.3mm |
| Length | 30.3mm |
| Max Forward Surge Current (Ifsm) | 240A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBJ2004 to view detailed technical specifications.
No datasheet is available for this part.
