Vishay GBJ804 technical specifications.
| Capacitance | 55pF |
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Output Current | 8A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBJ804 to view detailed technical specifications.
No datasheet is available for this part.