Vishay GBPC1005/1 technical specifications.
| Capacitance | 21pF |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 100 |
| Packaging | Bulk |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBPC1005/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.