The GBPC1504-E4 is a high-current rectifier diode from Vishay, with a maximum forward surge current of 300A and a maximum repetitive reverse voltage of 400V. It operates over a temperature range of -55°C to 150°C and is mounted using screws. The diode is compliant with RoHS regulations.
Vishay GBPC1504-E4 technical specifications.
| Forward Current | 15A |
| Height | 7.62mm |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC1504-E4 to view detailed technical specifications.
No datasheet is available for this part.