The GBPC1506-E4/1 is a single-element rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 600V and a peak non-repetitive surge current of 300A. The diode has a forward current rating of 15A and a maximum reverse current of 5uA. It is available in a bulk packaging option and is not radiation hardened.
Vishay GBPC1506-E4/1 technical specifications.
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Screw |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC1506-E4/1 to view detailed technical specifications.
No datasheet is available for this part.
