
The GBPC25005W/1 diode features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 5uA and a maximum surge current of 300A. The diode is packaged in bulk quantities of 100 units.
Vishay GBPC25005W/1 technical specifications.
| Height | 7.62mm |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 28.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBPC25005W/1 to view detailed technical specifications.
No datasheet is available for this part.
