Vishay GBPC3506W technical specifications.
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBPC3506W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
