Vishay GBU404 technical specifications.
| Capacitance | 80pF |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Output Current | 4A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBU404 to view detailed technical specifications.
No datasheet is available for this part.