The GBU6J-E3/72 is a single-element diode from Vishay, featuring a maximum operating temperature of 150°C and a peak non-repetitive surge current of 175A. It is designed for through-hole mounting and is compliant with RoHS regulations. The diode has a maximum reverse leakage current of 5uA and is available in bulk packaging with 200 pieces per package.
Vishay GBU6J-E3/72 technical specifications.
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 175A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 175A |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBU6J-E3/72 to view detailed technical specifications.
No datasheet is available for this part.
