The GBU8G-E3/72 diode from Vishay features a maximum reverse leakage current of 5uA and a maximum surge current of 200A. It is designed for through hole mounting and operates within a temperature range of -55°C to 150°C. The diode is lead free and RoHS compliant, packaged in bulk quantities of 200.
Checking distributor stock and pricing after the page loads.
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
