Vishay GF1B17A technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214BA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 100V |
| Series | SUPERECTIFIER® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GF1B17A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.