The Vishay GF1D-E3/2KA is a diode with a maximum reverse voltage of 200V, a maximum reverse current of 5uA, and a maximum surge current of 30A. It operates over a temperature range of -65°C to 175°C and is packaged in a DO-214BA case. The diode is available in quantities of 1500 per reel and is compliant with RoHS regulations.
Vishay GF1D-E3/2KA technical specifications.
| Package/Case | DO-214BA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GF1D-E3/2KA to view detailed technical specifications.
No datasheet is available for this part.