The GF1D-TR3 diode from Vishay features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 200V and a peak non-repetitive surge current of 30A. The diode has a forward current of 1A and a reverse recovery time of 2000ns. It is designed for surface mount applications and is available in tape and reel packaging.
Vishay GF1D-TR3 technical specifications.
| Forward Current | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2000ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay GF1D-TR3 to view detailed technical specifications.
No datasheet is available for this part.