
The GF1G/17A is a DO-214BA packaged diode with a maximum reverse voltage of 400V and a maximum surge current of 30A. It operates within a temperature range of -65°C to 175°C and has a maximum reverse current of 5uA. The diode is available in tape and reel packaging with a quantity of 1500 per reel.
Vishay GF1G/17A technical specifications.
| Package/Case | DO-214BA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GF1G/17A to view detailed technical specifications.
No datasheet is available for this part.
