Vishay GF1G-E3-67A technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214BA |
| Current | 1A |
| Forward Current | 1A |
| Height | 2.74mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 2000ns |
| Reverse Recovery Time-Max | 3s |
| Termination | SMD/SMT |
| Voltage | 400V |
| Width | 5.76mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GF1G-E3-67A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
