Vishay GF1M-E3/1A technical specifications.
| Package/Case | DO-214BA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reverse Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay GF1M-E3/1A to view detailed technical specifications.
No datasheet is available for this part.