Vishay GF9410\5B technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 30R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GF9410\5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
