Vishay GFD50N03A\27C technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 78A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7mR |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GFD50N03A\27C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.