Vishay GFP75N03\45B technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Resistance | 6.5R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69.4W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Weight | 0.211644oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GFP75N03\45B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.