Vishay GI1-1600-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AP |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GI1-1600-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.