Vishay GI1104-E3/54 technical specifications.
| Package/Case | DO-204AP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GI1104-E3/54 to view detailed technical specifications.
No datasheet is available for this part.