Vishay GI250-2/54 technical specifications.
| Package/Case | DO-204AL |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 15A |
| Packaging | Tape and Reel |
| Reverse Voltage | 2kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GI250-2/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.