Vishay GI751E354 technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 150pF |
| Package/Case | P |
| Current | 6A |
| Diameter | 9.1mm |
| Diode Type | RECTIFIER |
| Forward Current | 6A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 0.358inch |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 400A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 2500ns |
| Reverse Recovery Time-Max | 2.5s |
| Voltage | 100V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GI751E354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.