The GI812-E3/4 is a DO-15 packaged diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse current of 10uA and a maximum surge current of 30A. The diode is RoHS compliant and available in quantities of 4000 per tape and reel.
Vishay GI812-E3/4 technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GI812-E3/4 to view detailed technical specifications.
No datasheet is available for this part.