The GI822/4 is a through hole rectifier from Vishay with a current rating of 5A and a maximum operating temperature of 150°C. It is not RoHS compliant and contains lead. The device has a peak non-repetitive surge current of 300A and a DC rated voltage of 200V. It is available in tape and reel packaging.
Vishay GI822/4 technical specifications.
| Current Rating | 5A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.