
Vishay GI826-E3/51 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | P |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Surge Current | 300A |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GI826-E3/51 to view detailed technical specifications.
No datasheet is available for this part.