Vishay GL15TGS08 technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 33V |
| Depth | 1.43mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| Series | GLxxT |
| Termination | SMD/SMT |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GL15TGS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.