The GL41G-E3/51 diode from Vishay is a surface mount device with a DO-213AB package. It operates over a temperature range of -65°C to 175°C and has a maximum reverse voltage rating of 400V. The device can withstand a maximum surge current of 30A and a reverse current of 10uA. It is available in bulk packaging with 4000 units per package and is compliant with RoHS regulations.
Vishay GL41G-E3/51 technical specifications.
| Package/Case | DO-213AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GL41G-E3/51 to view detailed technical specifications.
No datasheet is available for this part.