Vishay GL41J-6120HE3/76 technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Vishay GL41J-6120HE3/76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.