The GL41M/25 is a rectifier diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a current rating of 1A and a maximum reverse current of 10uA. The diode is packaged in a DO-213AB case and is available in quantities of 1500 per reel. It is not RoHS compliant.
Vishay GL41M/25 technical specifications.
| Package/Case | DO-213AB |
| Current Rating | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GL41M/25 to view detailed technical specifications.
No datasheet is available for this part.