The GL41M-E3/1 diode from Vishay features a DO-213AB package and operates within a temperature range of -65°C to 175°C. It has a maximum reverse current of 10uA and can withstand a maximum surge current of 30A. The diode is RoHS compliant and available in bulk packaging with 4000 units per package.
Vishay GL41M-E3/1 technical specifications.
| Package/Case | DO-213AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GL41M-E3/1 to view detailed technical specifications.
No datasheet is available for this part.